- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L301308-452K
L301308-452K
ITG Electronics, Inc.
DIP Toroid - 4.5mH 10% - 636mOhm - 2.8A Max.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Toroid - 4.5mH 10% - 636mOhm - 2.8A Max.
Search Keywords: L301308452K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L301308-452K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$35.19
6
$27.61
10
$25.79
30
$22.87
100
$21.14
500
$19.65
1,000
$18.36
5,400 +
$7.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT