- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L301307-702K
ITG Electronics, Inc.
L301307-702K
DIP Toroid - 7.0mH 10% - 650mOhm - 0.7A Max.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIP Toroid - 7.0mH 10% - 650mOhm - 0.7A Max.
Search Keywords: L301307702K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITG Electronics, Inc. |
| Part No: | L301307-702K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is L301307-702K RoHS compliant?
Yes, L301307-702K is RoHS compliant.
What is the lead time for L301307-702K?
The standard lead time for L301307-702K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$26.50
9
$24.65
25
$23.03
54
$18.36
100
$16.97
500
$15.77
1,000
$14.74
5,400 +
$6.42
Click for Quote
Log in
to unlock special pricing