- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L201204-162MHF
L201204-162MHF
ITG Electronics, Inc.
DIP Toroid Inductor - 1634uH 20% - 186 mOhm DCR - 4.2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Toroid Inductor - 1634uH 20% - 186 mOhm DCR - 4.2A
Search Keywords: L201204162MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L201204-162MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$23.041
6
$22.581
42
$10.753
4,200 +
$6.667
Click for Quote
Log in
to unlock special pricing