- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L201203-262MHF
L201203-262MHF
ITG Electronics, Inc.
DIP Toroid Inductor - 2632uH 20% - 142.57 mOhm DCR - 1.2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Toroid Inductor - 2632uH 20% - 142.57 mOhm DCR - 1.2A
Search Keywords: L201203262MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L201203-262MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$7.132
12
$6.989
108
$3.763
5,400 +
$2.151
Click for Quote
Log in
to unlock special pricing