- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DHP106095S-860MHF
DHP106095S-860MHF
ITG Electronics, Inc.
Ferrite Through Hole Inductor - 86uH - DCR: 14.7 mohm - 9.0A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Through Hole Inductor - 86uH - DCR: 14.7 mohm - 9.0A
Search Keywords: DHP106095S860MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:DHP106095S-860MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
4
$7.46
25
$6.94
30
$6.45
100
$6.03
240
$4.52
500
$4.20
1,000
$3.92
5,040 +
$1.95
Click for Quote
Log in
to unlock special pricing