- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DHP106095S-500MHF
ITG Electronics, Inc.
DHP106095S-500MHF
Ferrite Through Hole Inductor - 50uH - DCR: 11.2 mohm - 14.0A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrite Through Hole Inductor - 50uH - DCR: 11.2 mohm - 14.0A
Search Keywords: DHP106095S500MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:DHP106095S-500MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is DHP106095S-500MHF RoHS compliant?
Yes, DHP106095S-500MHF is RoHS compliant.
What is the lead time for DHP106095S-500MHF?
The standard lead time for DHP106095S-500MHF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
4
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
4
$7.38
25
$6.86
30
$6.38
100
$5.96
240
$4.47
500
$4.15
1,000
$3.88
5,040 +
$1.91
Click for Quote
Log in
to unlock special pricing