- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DHP106095S-470MHF
DHP106095S-470MHF
ITG Electronics, Inc.
Ferrite Through Hole Inductor - 44uH - DCR: 11.2 mohm - 15.0A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Through Hole Inductor - 44uH - DCR: 11.2 mohm - 15.0A
Search Keywords: DHP106095S470MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:DHP106095S-470MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
4
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
4
$7.38
25
$6.86
30
$6.38
100
$5.96
240
$4.47
500
$4.15
1,000
$3.88
5,040 +
$1.91
Click for Quote
Log in
to unlock special pricing