- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DHP106095S-120MHF
DHP106095S-120MHF
ITG Electronics, Inc.
Ferrite Through Hole Inductor - 12uH - DCR: 2.9 mohm - 28.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Through Hole Inductor - 12uH - DCR: 2.9 mohm - 28.5A
Search Keywords: DHP106095S120MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:DHP106095S-120MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$4.970
30
$4.871
240
$3.118
5,040 +
$1.505
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments