- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301369A-752NU
C301369A-752NU
ITG Electronics, Inc.
DIP Common Mode Choke - 7.5mH 30% - 32.5mOhm - 7.0A Max
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Common Mode Choke - 7.5mH 30% - 32.5mOhm - 7.0A Max
Search Keywords: C301369A752NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C301369A-752NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$14.264
12
$13.978
72
$9.677
5,040 +
$3.172
Click for Quote
Log in
to unlock special pricing