- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301313A-203NHF
ITG Electronics, Inc.
C301313A-203NHF
DIP Common Mode Choke - 20.0mH - 370mOhm - 1.6A Irms
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIP Common Mode Choke - 20.0mH - 370mOhm - 1.6A Irms
Search Keywords: C301313A203NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C301313A-203NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is C301313A-203NHF RoHS compliant?
Yes, C301313A-203NHF is RoHS compliant.
What is the lead time for C301313A-203NHF?
The standard lead time for C301313A-203NHF is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$8.96
24
$8.33
50
$7.75
100
$7.24
192
$6.06
500
$5.63
1,000
$5.26
5,760 +
$2.76
Click for Quote
Log in
to unlock special pricing