- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301306-542NHF
C301306-542NHF
ITG Electronics, Inc.
DIP Common Mode Choke - 5.4mH 30% - 21mOhm - 10A Rated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Common Mode Choke - 5.4mH 30% - 21mOhm - 10A Rated
Search Keywords: C301306542NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C301306-542NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$21.20
9
$19.72
25
$18.42
45
$16.39
100
$15.15
500
$14.08
1,000
$13.16
3,150 +
$5.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT