- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301306-382NHF
ITG Electronics, Inc.
C301306-382NHF
DIP Common Mode Choke - 3.8mH 30% - 13.5mOhm - 12.5A Rated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIP Common Mode Choke - 3.8mH 30% - 13.5mOhm - 12.5A Rated
Search Keywords: C301306382NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C301306-382NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is C301306-382NHF RoHS compliant?
Yes, C301306-382NHF is RoHS compliant.
What is the lead time for C301306-382NHF?
The standard lead time for C301306-382NHF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
24 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
2
$21.20
9
$19.72
25
$18.42
45
$16.39
100
$15.15
500
$14.08
1,000
$13.16
3,150 +
$5.26
Click for Quote
Log in
to unlock special pricing