- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301306-172NHF
C301306-172NHF
ITG Electronics, Inc.
DIP Common Mode Choke - 1.7mH 30% - 6.5mOhm - 18A Rated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Common Mode Choke - 1.7mH 30% - 6.5mOhm - 18A Rated
Search Keywords: C301306172NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C301306-172NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$15.361
9
$15.054
45
$10.753
3,150 +
$4.301
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments