- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-24
C20200-24
ITG Electronics, Inc.
Dual Common Mode Choke - 3mH @ 1kHz - 13A - DCR: 0.011 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 3mH @ 1kHz - 13A - DCR: 0.011 ohms
Search Keywords: C2020024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$19.35
9
$18.00
25
$16.82
72
$13.11
100
$12.12
500
$11.27
1,000
$10.53
5,040 +
$5.20
Click for Quote
Log in
to unlock special pricing