- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-20
C20200-20
ITG Electronics, Inc.
Dual Common Mode Choke - 2.4mH @ 1kHz - 17A - DCR: 0.008 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 2.4mH @ 1kHz - 17A - DCR: 0.008 ohms
Search Keywords: C2020020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$13.441
9
$13.172
63
$8.333
5,040 +
$4.140
Click for Quote
Log in
to unlock special pricing