- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-18
C20200-18
ITG Electronics, Inc.
Dual Common Mode Choke - 7.3mH @ 1kHz - 9.3A - DCR: 0.320 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 7.3mH @ 1kHz - 9.3A - DCR: 0.320 ohms
Search Keywords: C2020018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2
$18.55
9
$17.25
25
$16.12
63
$12.46
100
$11.52
500
$10.70
1,000
$10.00
5,040 +
$4.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments