- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-14
C20200-14
ITG Electronics, Inc.
Dual Common Mode Choke - 2.5mH @ 1kHz - 12.5A - DCR: 0.011 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 2.5mH @ 1kHz - 12.5A - DCR: 0.011 ohms
Search Keywords: C2020014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$6.101
16
$5.978
128
$3.527
5,120 +
$2.258
Click for Quote
Log in
to unlock special pricing