- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-11
C20200-11
ITG Electronics, Inc.
Dual Common Mode Choke - 12mH @ 1kHz - 4.0A - DCR: 0.110 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 12mH @ 1kHz - 4.0A - DCR: 0.110 ohms
Search Keywords: C2020011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
4
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
4
$7.41
16
$6.89
25
$6.41
100
$5.99
128
$3.79
500
$3.52
1,000
$3.29
5,120 +
$2.37
Click for Quote
Log in
to unlock special pricing