- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-08
C20200-08
ITG Electronics, Inc.
Dual Common Mode Choke - 1mH @ 1kHz - 10A - DCR: 0.010 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 1mH @ 1kHz - 10A - DCR: 0.010 ohms
Search Keywords: C2020008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4
$7.64
20
$7.11
25
$6.61
100
$6.17
200
$3.91
500
$3.63
1,000
$3.39
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments