- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-07
C20200-07
ITG Electronics, Inc.
Dual Common Mode Choke - 2mH @ 1kHz - 6.6A - DCR: 0.022 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 2mH @ 1kHz - 6.6A - DCR: 0.022 ohms
Search Keywords: C2020007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
4
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
4
$6.48
20
$6.03
25
$5.61
100
$5.24
200
$3.11
500
$2.89
1,000
$2.70
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing