- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C20200-04
C20200-04
ITG Electronics, Inc.
Dual Common Mode Choke - 10mH @ 1kHz - 2.4A - DCR: 0.170 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 10mH @ 1kHz - 2.4A - DCR: 0.170 ohms
Search Keywords: C2020004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C20200-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$4.992
20
$4.892
200
$2.688
5,000 +
$1.828
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments