- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C201370A-332NHF
C201370A-332NHF
ITG Electronics, Inc.
DIP Common Mode Choke - 3.3mH 30% - 35.0mOhm - 4.5A Max.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Common Mode Choke - 3.3mH 30% - 35.0mOhm - 4.5A Max.
Search Keywords: C201370A332NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C201370A-332NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$9.052
20
$8.871
180
$6.290
5,400 +
$1.989
Click for Quote
Log in
to unlock special pricing