- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW3R47KLF
PW3R47KLF
IRC/TT Electronics
Res Wirewound 0.47 Ohm 10% 3W 300ppm/A°C to 5500ppm/A°C Ceramic AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Wirewound 0.47 Ohm 10% 3W 300ppm/A°C to 5500ppm/A°C Ceramic AXL Bulk
Search Keywords: PW3R47KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW3R47KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial11387
-
Power Rating:3 W
-
Resistance Value:470 mOhm
-
Tolerance:1011388%
-
Temperature Coefficient:300 to 5500 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22.4 x 7.87 x 7.8711378mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,494
Ships today, if you order in
Minimum Order Quantity:
93
Price (USD)
Qty
Unit Price
93
$0.6936
600 +
$0.6732
Click for Quote
Log in
to unlock special pricing