Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

WCR-WCR0402LF-3322-F-P-LT

General Purpose Chip Resistor - 33.2 kOhms ±1% - 0.063W - ±100ppm/°C - 0402 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
General Purpose Chip Resistor - 33.2 kOhms ±1% - 0.063W - ±100ppm/°C - 0402 - Tape&Reel
Search Keywords: WCRWCR0402LF3322FPLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IRC/TT Electronics
Part No: WCR-WCR0402LF-3322-F-P-LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 33.2 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 111364%
Case Size: 040211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WCR-WCR0402LF-3322-F-P-LT RoHS compliant?
Yes, WCR-WCR0402LF-3322-F-P-LT is RoHS compliant.
What is the lead time for WCR-WCR0402LF-3322-F-P-LT?
The standard lead time for WCR-WCR0402LF-3322-F-P-LT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
6000
30 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0216
30,000
$0.0207
50,000
$0.0204
100,000
$0.0196
150,000
$0.0195
250,000
$0.0188
500,000 +
$0.0175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!