- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- WCR-WCR0402LF-22R1-F-P-LT
IRC/TT Electronics
WCR-WCR0402LF-22R1-F-P-LT
General Purpose Chip Resistor - 22.1 Ohms ±1% - 0.063W - ±100ppm/°C - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
General Purpose Chip Resistor - 22.1 Ohms ±1% - 0.063W - ±100ppm/°C - 0402 - Tape&Reel
Search Keywords: WCRWCR0402LF22R1FPLT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IRC/TT Electronics |
| Part No: | WCR-WCR0402LF-22R1-F-P-LT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Resistance Value: | 22.1 Ohm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 111364% |
| Case Size: | 040211341 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is WCR-WCR0402LF-22R1-F-P-LT RoHS compliant?
Yes, WCR-WCR0402LF-22R1-F-P-LT is RoHS compliant.
What is the lead time for WCR-WCR0402LF-22R1-F-P-LT?
The standard lead time for WCR-WCR0402LF-22R1-F-P-LT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
6000
30 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
6,000
$0.0216
30,000
$0.0207
50,000
$0.0204
100,000
$0.0196
150,000
$0.0195
250,000
$0.0188
500,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing