- Home ›
- All Products›
- RC20GF273J
RC20GF273J
IRC/TT Electronics
Carbon Composition Resistors 27K OHM 5%
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Carbon Composition Resistors 27K OHM 5%
Search Keywords: RC20GF273J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:RC20GF273J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
451
Price (USD)
Qty
Unit Price
451
$0.2591
2,253
$0.2489
4,505
$0.2387
22,523
$0.2295
67,568 +
$0.2193
Click for Quote
Log in
to unlock special pricing