- Home ›
- All Products›
- RC07GF113J
RC07GF113J
IRC/TT Electronics
Carbon Composition Resistors 11K OHM 5%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Carbon Composition Resistors 11K OHM 5%
Search Keywords: RC07GF113J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:RC07GF113J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
835
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.6528
50
$0.4794
100
$0.3672
250
$0.2958
500 +
$0.2448
Click for Quote
Log in
to unlock special pricing