- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW52001JLF
PW52001JLF
IRC/TT Electronics
Res Wirewound 2K Ohm 5% 5W 300ppm/C to 5500ppm/C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Wirewound 2K Ohm 5% 5W 300ppm/C to 5500ppm/C Ceramic AXL
Search Keywords: PW52001JLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW52001JLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,796
Can Ship immediately
Minimum Order Quantity:
112