- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PFC-W0805R-03-9420-B
PFC-W0805R-03-9420-B
IRC/TT Electronics
Precision Thin Film Chip Resistors - 942 Ohm ±0.1% - 250mW - ±25ppm/°C - 0805
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Precision Thin Film Chip Resistors - 942 Ohm ±0.1% - 250mW - ±25ppm/°C - 0805
Search Keywords: PFCW0805R039420B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PFC-W0805R-03-9420-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:942 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.111364%
-
Case Size:080511341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-65 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
175
Price (USD)
Qty
Unit Price
175
$0.3703
2,000
$0.3550
4,000
$0.3407
10,000
$0.3284
31,000 +
$0.3152
Click for Quote
Log in
to unlock special pricing