Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

PFC-W0805LF-12-5050-A

Precision Thin Film Chip Resistors - 505 Ohm ±0.05% - 250mW - ±10ppm/°C - 0805 - Pb Free

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Precision Thin Film Chip Resistors - 505 Ohm ±0.05% - 250mW - ±10ppm/°C - 0805 - Pb Free
Search Keywords: PFCW0805LF125050A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    PFC-W0805LF-12-5050-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    505 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.0511364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -65 to 150 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PFC-W0805LF-12-5050-A discontinued?
Yes, PFC-W0805LF-12-5050-A from Irc/Tt Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PFC-W0805LF-12-5050-A RoHS compliant?
Yes, PFC-W0805LF-12-5050-A is RoHS compliant.
What is the lead time for PFC-W0805LF-12-5050-A?
The standard lead time for PFC-W0805LF-12-5050-A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
46
ADD TO CART
Price (USD)
Qty
Unit Price
46
$1.42
500
$1.37
1,000
$1.31
3,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!