Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

PCFW1206LF121402BPLT

Precision Thin Film Nichrome Chip Resistors - 14 kOhm ±0.1% - 125mW - ±10ppm/°C - 1206 - Pb Free - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Precision Thin Film Nichrome Chip Resistors - 14 kOhm ±0.1% - 125mW - ±10ppm/°C - 1206 - Pb Free - Tape&Reel
Search Keywords: PCFW1206LF121402BPLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    PCFW1206LF121402BPLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Resistance Value:
    14 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCFW1206LF121402BPLT discontinued?
Yes, PCFW1206LF121402BPLT from Irc/Tt Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCFW1206LF121402BPLT RoHS compliant?
Yes, PCFW1206LF121402BPLT is RoHS compliant.
What is the lead time for PCFW1206LF121402BPLT?
The standard lead time for PCFW1206LF121402BPLT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,886
Can Ship immediately
Minimum Order Quantity:
252
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
252
$0.7213
2,500
$0.4439
3,750
$0.3514
5,000 +
$0.3444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!