- Home ›
- All Products›
- OARS1R010FTR-LF
OARS1R010FTR-LF
IRC/TT Electronics
Current Sense Chip Resistors .01 OHM 1W 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Current Sense Chip Resistors .01 OHM 1W 1%
Search Keywords: OARS1R010FTRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OARS1R010FTR-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,879
Can Ship immediately
Minimum Order Quantity:
150
44 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
150
$0.7512
250
$0.6647
500
$0.6387
1,000
$0.5987
2,500
$0.5651
5,000
$0.5145
7,500
$0.4759
10,000 +
$0.4663
Click for Quote
Log in
to unlock special pricing