- Home ›
- All Products›
- OAR5R015JLF
OAR5R015JLF
IRC/TT Electronics
Res Metal Film 0.015 Ohm 5% 5W A±20ppm/C Bare Metal RDL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Res Metal Film 0.015 Ohm 5% 5W A±20ppm/C Bare Metal RDL
Search Keywords: OAR5R015JLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OAR5R015JLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,850
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$1.223
250
$1.220
625
$1.217
1,250
$0.749
1,875
$0.593
2,500 +
$0.581
Click for Quote
Log in
to unlock special pricing