- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LRC-LR1206LF-01-R750-F
IRC/TT Electronics
LRC-LR1206LF-01-R750-F
Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LRC-LR1206LF-01-R750-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:750 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.