- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-SS8ALF-03-2050-DA
GUS-SS8ALF-03-2050-DA
IRC/TT Electronics
Resistor Network - 7 Isolated Resistors - 205 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.05% - ±25ppm/°C - 16 Pin SOIC- ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Network - 7 Isolated Resistors - 205 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.05% - ±25ppm/°C - 16 Pin SOIC-N
Search Keywords: GUSSS8ALF032050DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-SS8ALF-03-2050-DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
264
$5.07
528
$3.12
792
$2.47
1,056 +
$2.42
Click for Quote
Log in
to unlock special pricing