- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-SS7ALF-03-1003-FB
GUS-SS7ALF-03-1003-FB
IRC/TT Electronics
Resistor Network - 6 Isolated Resistors - 100 kOhm ±1% 100mW Per Element - Tolerance Ratio: ±0.1% - ±25ppm/°C - 14 Pin SOIC-N
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Resistor Network - 6 Isolated Resistors - 100 kOhm ±1% 100mW Per Element - Tolerance Ratio: ±0.1% - ±25ppm/°C - 14 Pin SOIC-N
Search Keywords: GUSSS7ALF031003FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-SS7ALF-03-1003-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Case Size:N/A
-
Circuit Designator:ISOL11402
-
Number of Resistors:711409
-
Number of Terminals:1411410
-
Power Rating:0.7 W
-
Power Rating per Resistor:0.1 (1/10) W
-
Resistance Value:100 KOhm
-
Tolerance:111425%
-
Temperature Coefficient:±25 ppm/°C
-
Termination Style:Gull Wing11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
40
$3.97
50
$3.96
100
$3.95
252
$3.94
504
$2.43
756
$1.92
1,008 +
$1.88
Click for Quote
Log in
to unlock special pricing