- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-SS4ALF-01-2430-DA
GUS-SS4ALF-01-2430-DA
IRC/TT Electronics
Resistor Network - 3 Isolated Resistors - 243 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 8 Pin SOIC- ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Network - 3 Isolated Resistors - 243 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 8 Pin SOIC-N
Search Keywords: GUSSS4ALF012430DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-SS4ALF-01-2430-DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
46 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
264
$4.14
528
$2.55
792
$2.02
1,056 +
$1.98
Click for Quote
Log in
to unlock special pricing