Image is representational - see mfr. specs

GUS-QSCBLF-01-5230-JC

IRC/TT Electronics

Resistor Network - 23 Bussed Resistors - 523 Ohm ±5% 50mW Per Element - Tolerance Ratio: ±0.25% - ±100ppm/°C - 24 Pin QSOP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Resistor Network - 23 Bussed Resistors - 523 Ohm ±5% 50mW Per Element - Tolerance Ratio: ±0.25% - ±100ppm/°C - 24 Pin QSOP
Search Keywords: GUSQSCBLF015230JC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IRC/TT Electronics
  • Número do item:
    GUS-QSCBLF-01-5230-JC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
252
50 Weeks Pode enviar 17/5/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
252
$4.41
504
$2.72
756
$2.15
1 008 +
$2.11
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!