- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-QS0ALF-03-3740-GB
GUS-QS0ALF-03-3740-GB
IRC/TT Electronics
Resistor Network - 10 Isolated Resistors - 374 Ohm ±2% 100mW Per Element - Tolerance Ratio: ±0.1% - ±25ppm/°C - 20 Pin QSOP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Network - 10 Isolated Resistors - 374 Ohm ±2% 100mW Per Element - Tolerance Ratio: ±0.1% - ±25ppm/°C - 20 Pin QSOP
Search Keywords: GUSQS0ALF033740GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-QS0ALF-03-3740-GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
252
$4.41
504
$2.72
756
$2.15
1,008 +
$2.11
Click for Quote
Log in
to unlock special pricing