Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

GQ8ALF0388R7JDT

Thin Film Resistor Network - 8 Isolated Resistors - 88.7 Ohm ±5% 100mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±0.5% - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Thin Film Resistor Network - 8 Isolated Resistors - 88.7 Ohm ±5% 100mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±0.5% - QSOP-16 - Tube
Search Keywords: GQ8ALF0388R7JDT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IRC/TT Electronics
Part No: GQ8ALF0388R7JDT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GQ8ALF0388R7JDT RoHS compliant?
Yes, GQ8ALF0388R7JDT is RoHS compliant.
What is the lead time for GQ8ALF0388R7JDT?
The standard lead time for GQ8ALF0388R7JDT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
264
$5.05
528
$3.11
792
$2.46
1,056 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!