Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

GQ0ALF032050GGT

Thin Film Resistor Network - 10 Isolated Resistors - 205 Ohm ±2% 100mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±2% - Q ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Thin Film Resistor Network - 10 Isolated Resistors - 205 Ohm ±2% 100mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±2% - QSOP-20 - Tube
Search Keywords: GQ0ALF032050GGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    GQ0ALF032050GGT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GQ0ALF032050GGT RoHS compliant?
Yes, GQ0ALF032050GGT is RoHS compliant.
What is the lead time for GQ0ALF032050GGT?
The standard lead time for GQ0ALF032050GGT is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
252
$4.95
504
$3.05
756
$2.41
1,008 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!