- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP55-80.6R-1%
GP55-80.6R-1%
IRC/TT Electronics
Precision Metal Film Resistor - 80.6 Ohm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - 6.0 x 2.4mm Dia - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Precision Metal Film Resistor - 80.6 Ohm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - 6.0 x 2.4mm Dia - RoHS
Search Keywords: GP55806R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GP55-80.6R-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
40 Weeks
can ship
2/15/27