- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP55-357R
GP55-357R
IRC/TT Electronics
Precision Metal Film Resistor - 357 Ohm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - 6.0 x 2.4mm Dia - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Precision Metal Film Resistor - 357 Ohm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - 6.0 x 2.4mm Dia - RoHS
Search Keywords: GP55357R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GP55-357R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 1000
Stock lot only:
38
Minimum Order Quantity:
1000
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$0.0256
1,000
$0.0233
5,000
$0.0212
25,000
$0.0201
50,000
$0.0198
100,000
$0.0195
150,000
$0.0192
250,000
$0.0191
500,000 +
$0.0191
Click for Quote
Log in
to unlock special pricing