- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- GCR0805G-383KJT3
GCR0805G-383KJT3
IRC/TT Electronics
Glueable Chip Resistor - 383 kOhms ±5% - 0.125W - ±100ppm/°C - +200°C - RoHS - 0805 - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Glueable Chip Resistor - 383 kOhms ±5% - 0.125W - ±100ppm/°C - +200°C - RoHS - 0805 - Tape&Reel
Search Keywords: GCR0805G383KJT3
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:IRC/TT Electronics
-
부품 번호:GCR0805G-383KJT3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
ECCN:EAR99
-
Reel Pack:
3000
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
Minimum Order Quantity:
3000
다수:
3000
44 Weeks
배송 가능
4. 5. 27
PRICE (USD)
수량
Unit Price
3,000
$0.330
6,000
$0.308
12,000
$0.289
24,000 +
$0.282
Click for Quote
Log in
특별 가격 잠금 해제