- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CHP1/8-100-82R5-F-7
CHP1/8-100-82R5-F-7
IRC/TT Electronics
Cylindrical SMD Metal Glaze Resistor - 0.0825 kOhm ±1% - 0.25W - ±100ppm/°C - 1206 - +150°C - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cylindrical SMD Metal Glaze Resistor - 0.0825 kOhm ±1% - 0.25W - ±100ppm/°C - 1206 - +150°C - AEC-Q200
Search Keywords: CHP1810082R5F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:CHP1/8-100-82R5-F-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:82.5 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:0203(1206)11341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
205