Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

AS53161FLF

Res Wirewound 3.16K Ohm 1% 7W A±20ppm/A°C AXL Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 3.16K Ohm 1% 7W A±20ppm/A°C AXL Box
Search Keywords: AS53161FLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    AS53161FLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    BB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Termination Style:
    Axial11387
  • Power Rating:
    5 W
  • Resistance Value:
    3.16 KOhm
  • Tolerance:
    111388%
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Box
  • Dimension:
    22.2 x 8.811378mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS53161FLF discontinued?
Yes, AS53161FLF from Irc/Tt Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AS53161FLF RoHS compliant?
Yes, AS53161FLF is RoHS compliant.
What is the lead time for AS53161FLF?
The standard lead time for AS53161FLF is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.694
250
$0.621
500
$0.607
1,000
$0.594
3,000
$0.582
5,000
$0.573
8,000
$0.565
10,000 +
$0.556
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!