Image is representational - see manufacturer specifications

Io Audio Technologies Authorized Distributor

26130-67-01

CORD 16AWG NEMA 5-15P TO BARE ENDS 6' 7"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CORD 16AWG NEMA 5-15P TO BARE ENDS 6' 7"
Search Keywords: 261306701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Io Audio Technologies
Part No: 26130-67-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 26130-67-01 RoHS compliant?
Yes, 26130-67-01 is RoHS compliant.
What is the lead time for 26130-67-01?
The standard lead time for 26130-67-01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Manufacturer Stock:
1,127 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.69
50
$5.58
100
$5.47
250
$5.31
500
$5.20
1,000 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!