Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PVT312LS-T by International Rectifier
Image is representational - see mfr. specs
International Rectifier

Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT T/R
Search Keywords: PVT312LST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    PVT312LS-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    0.17@Ta=40C A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    N/A
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.63(Max) x 6.47(Max) x 3.42(Max) mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€7.249
750 +
€1.820
Click for Quote
Log in to unlock special pricing