Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IRFD9010 by International Rectifier
Image is representational - see mfr. specs
International Rectifier

Trans MOSFET P-CH 50V 1.1A 4-Pin HVMDIP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET P-CH 50V 1.1A 4-Pin HVMDIP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    IRFD9010
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Dimension:
    5(Max) x 6.29(Max) x 3.37(Max) mm
  • Maximum Continuous Drain Current:
    1.1 A
  • Family:
    IRFD9010
  • Channel Type:
    P
  • Channel Mode:
    Enhancement
  • Maximum Drain Source Resistance:
    500@10V mOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€8.008
2,500 +
€1.997
Click for Quote
Log in to unlock special pricing