help desk software

88040021

Interpower

Conn Power PL 3 POS RA Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PL 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords: 88040021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Interpower
  • Part No:
    88040021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -5 to 35 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.626
5
$9.660
25
$9.180
50
$8.970
100
$8.830
250
$8.600
500
$8.470
1,000 +
$8.340
Click for Quote
Log in to unlock special pricing